onsemiLV8402GP-HBewegungsmotorsteuerung
Forward/Reverse Motor Driver 24-Pin VCT Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| 1.4 | |
| 1.5 | |
| 1.5 to 15 | |
| 15 | |
| 1050 | |
| -30 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.77 mm |
| Verpackungsbreite | 3.5 mm |
| Verpackungslänge | 3.5 mm |
| Leiterplatte geändert | 24 |
| Lieferantenverpackung | VCT |
| 24 | |
| Leitungsform | No Lead |
Looking to make your linear actuators and hydraulic pumps better? Implement this forward/reverse LV8402GP-H stepper motor driver manufactured by ON Semiconductor. This component will be shipped in tray format. This device has a minimum operating supply voltage of 1.5 V and a maximum of 15 V. This motor controller has an operating temperature range of -30 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
