| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushed DC Motor | |
| H-Bridge | |
| 3 | |
| 9 | |
| 9 to 35 | |
| 35 | |
| 4 | |
| 3150 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5 mm |
| Verpackungsbreite | 5.6 mm |
| Verpackungslänge | 15 mm |
| Leiterplatte geändert | 36 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 36 |
With this h-bridge LV8761V-TLM-E stepper motor driver by ON Semiconductor, easily automate a wide variety of machines such as hydraulic pumps and linear actuators. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 9 V and a maximum of 35 V. This motor controller has an operating temperature range of -20 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

