| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| 1.2 | |
| 6 | |
| 6 to 15 | |
| 15 | |
| 4 | |
| 300 | |
| -30 | |
| 95 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3 |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5.2 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP-J |
| 20 | |
| Leitungsform | Gull-wing |
Automate a wide variety of machines with this fan LV8804FV-TRM-H stepper motor driver, developed by ON Semiconductor. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 6 V and a maximum of 15 V. This motor controller has a minimum operating temperature of -30 °C and a maximum of 95 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

