VishayLVR03R0400FE70Widerstand, fest, Einzeldurchsteckloch
Res Metal Strip 0.04 Ohm 1% 3W Molded AXL T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 40m | |
| 1% | |
| 3 | |
| Metal Strip | |
| -65 | |
| 275 | |
| ±200 | |
| 25 to 275 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 5.21 | |
| 14.22 | |
| 2 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The LVR03R0400FE70 fixed single through-hole resistor from Vishay is for you! This part has a power rating of 3 W. This product has a resistance value of 40m Ohm. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with metal strip technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 275 °C. The LVR03R0400FE70 part has an axial termination style. This product is 14.22 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

