Bel Power SolutionsLWN1601-6EK2AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 24.7V 10A 247W 14-Pin
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24.7 | |
| 10(Typ) | |
| 247(Typ) | |
| 85 | |
| 230 | |
| 264 | |
| 90 | |
| 220 | |
| 350 | |
| 2000VAC | |
| 0.1V(Typ) | |
| -0.4V(Typ) | |
| 3.5(Typ) | |
| 47 to 63 | |
| 87(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 1100mV | |
| No | |
| -40 | |
| 60 | |
| 1400 | |
| Befestigung | DIN Rail |
| Verpackungshöhe | 138 mm |
| Verpackungsbreite | 103 mm |
| Verpackungslänge | 113.6 mm |
| Leiterplatte geändert | 14 |
| 14 |
Ensure optimal performance of your electronic device with the use of this LWN1601-6EK2 AC to DC power supply from Bel Power Solutions. It has a voltage of 24.7 V and maximum output power of 247(Typ) W. This part's single output can handle a current up to 10(Typ) A. This part has a minimum operating temperature of -40 °C and a maximum of 60 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

