TDK-Lambda AmericasLWT-30H-5FFAC-DC-Spannungsversorgung
AC/DC Power Supply Triple-OUT 5V/15V/-15V 5A/1.2A/0.6A 30W 12-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5|15|-15 | |
| 5|1.2|0.6 | |
| 30(Typ) | |
| 85 | |
| 265 | |
| 110 | |
| 330 | |
| 3000VAC | |
| 1% | |
| 2% | |
| 0.7(Typ) | |
| 47 to 440 | |
| ±5 | |
| 73(Typ) | |
| No | |
| Pin Terminal Block | |
| No | |
| 150mV|100mV | |
| No | |
| 0 | |
| 60 | |
| 300 | |
| Befestigung | Screw |
| Verpackungshöhe | 26 |
| Verpackungsbreite | 60 |
| Verpackungslänge | 150 |
| Leiterplatte geändert | 12 |
| 12 |
This LWT-30H-5FF AC to DC power supply from TDK-Lambda converts an alternating current source to a direct current supply. It has a voltage of 5|15|-15 V and maximum output power of 30(Typ) W. This part's 3 outputs can handle a current up to 5|1.2|0.6 A. This part has a temperature range of 0 °C to 60 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

