| RoHS EU | Compliant |
| ECCN (USA) | EAR99 |
| Part Status | Active |
| HTS | 7318.19.00.00 |
| Automotive | No |
| PPAP | No |
| Typ | Round Swage |
| Geschlecht | F/F |
| Material | Stainless Steel |
| Gewindegröße | M2.5 X 0.45 |
| Thread Pitch (Metric) (mm) | 0.45 |
| Gewindetiefe (metrisch) (mm) | 5 |
| Oberfläche | None |
| Verpackung | Bulk |
| Shank Length (Metric) (mm) | 2.7 |
| Shank Length (Imperial - Decimal) (in) | 0.1063 |
| Shank Inner Diameter (Metric) (mm) | 2.92 |
| Shank Inner Diameter (Imperial - Decimal) (in) | 0.115 |
| Shank Outer Diameter (Metric) (mm) | 3.53 |
| Shank Outer Diameter (Imperial - Decimal) (in) | 0.139 |