Amphenol Cable and Interconnect TechnologiesM17/113-RG316Kabel, Koaxial
Coaxial Cable Braid Polytetrafluoroethylene 25AWG 2.59mm 900VAC
Price Per Foot
| Compliant | |
| EAR99 | |
| Active | |
| 8544.20.0000 | |
| Automotive | No |
| PPAP | No |
| Coaxial Cable | |
| 25 | |
| Silver Coated Annealed Copper Covered Steel | |
| 0.53 | |
| 2.59 | |
| 1.6 | |
| 95.2 | |
| 69.5 | |
| 0.3dB/100ft | |
| 900VAC | |
| 50 | |
| 8.41Ohm/100ft | |
| 32pF/ft | |
| -55 | |
| 200 | |
| 12.2lb/mft | |
| Fluorinated Ethylene Propylene | |
| Braid | |
| Silver Coated Copper | |
| ±2 | |
| RG316/U |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

