NKK SwitchesM2113TCFW03Kippschalter
Switch Toggle ON OFF ON SPDT Lighted Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Lighted Lever | |
| SPDT | |
| ON OFF ON | |
| Threaded | |
| 6@125VAC | |
| 1000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 50000 | |
| 14.7 | |
| 1 | |
| PC Mount with Threads | |
| PC Pins | |
| 3 | |
| 6.35 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Diallyl Phthalate | |
| Stainless Steel | |
| Straight | |
| -10 | |
| 55 | |
| 1/4-40 | |
| 13 | |
| 8 | |
| 12.7 | |
| 13.95 | |
| 13 | |
| 12.7 | |
| 38.2 |
The M2113TCFW03 toggle switch from NKK Switches is a simple way to power on and off various components of your application. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This toggle switch has an operating temperature range of -10 °C to 55 °C. The M2113TCFW03 toggle switch has a PC pin termination style. This product is 13 mm long, 38.2 mm tall and 12.7 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

