Meist Gesucht
Judd WireM22759/34-18-9Multi-Chip-Package-Speicher
Hook-up Wire 18AWG 1.85mm Tinned Copper White 600VAC
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.30.80 | |
| Automotive | No |
| PPAP | No |
| Hook-up Wire | |
| 18 | |
| Tinned Copper | |
| 0.07 | |
| 0.1 | |
| 1.85 | |
| White | |
| 600VAC | |
| 5000MOhm/1000ft | |
| 150 | |
| 19x30 | |
| Cross Linked Ethylene Tetrafluoroethylene |
This thin film M22759/34-18-9 single conductor cable from Judd Wire Inc. easily transfers data at an alarmingly fast rate with high voltage. Its cable is 0603 m long. It has a 0603 jacket. This device has a maximum current rating of 0.45 A. This product is SMD mm tall. This part has an operating temperature range of 1.55 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is insulated with no.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

