ITT CorporationM24308/24-7ZSteckverbinder, D-Sub
Conn D-Sub PIN 9 POS Solder ST Thru-Hole 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| Straight | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| E | |
| No | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Make the most secure connections between serial ports using the M24308/24-7Z DVI connector from ITT. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. M24308/24-7Z is housed in polychlorinated terphenyl. Its 9 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

