GlenairM28840/12AE1P3Steckverbinder, rund
Conn Circular PIN 42 POS ST Flange Mount 42 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-28840 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| 3 | |
| 1 | |
| 42 | |
| PIN | |
| 19-1 | |
| No | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| -55 | |
| 200 | |
| 5000 | |
| Threaded | |
| 41.27 | |
| 38.3 | |
| 38.3 |
Make a solid connection with this M28840/12AE1P3 connector from Glenair. It has a receptacle type gender. Its shell size is 19-1. This RCP connector has 42 RCP contacts. It has a straight body orientation. This product is 41.27 mm long, 38.3 mm tall and 38.3 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
