GlenairM28840/14AE1S1Steckverbinder, rund
Conn Circular SKT 42 POS ST Jam Nut 42 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-28840 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| 1 | |
| 1 | |
| 42 | |
| SKT | |
| 19-1 | |
| No | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| -55 | |
| 200 | |
| 5000 | |
| Threaded | |
| 48.8 | |
| 52.37 | |
| 46.4 | |
| 48.8 |
Look how much better your peripherals will perform when attaching this M28840/14AE1S1 connector from Glenair. It has a receptacle type gender. Its shell size is 19-1. It has a straight body orientation. This socket type connector has 42 socket type contacts. This product is 52.37 mm long, 48.8 mm tall and 46.4 mm deep with a diameter of 48.8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
