GlenairM28840/16AE1S3Steckverbinder, rund
Conn Circular SKT 42 POS ST Cable Mount 42 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-28840 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 42 | |
| SKT | |
| 19-1 | |
| No | |
| 38.4 | |
| 49.22 |
The M28840/16AE1S3 connector from Glenair is the best way to connect any inputs you need for your application. It has a plug type gender. Its shell size is 19-1. It has a straight body orientation. This socket type connector has 42 socket type contacts. This product is 49.22 mm long with a diameter of 38.4 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
