GlenairM28840/16AF1S3Steckverbinder, rund
Conn Circular SKT 64 POS ST Cable Mount 64 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-28840 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 3 | |
| 1 | |
| 64 | |
| SKT | |
| 23-1 | |
| No | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| -55 | |
| 200 | |
| 5000 | |
| Threaded | |
| 43.3 | |
| 49.22 |
Look how much better your peripherals will perform when attaching this M28840/16AF1S3 connector from Glenair. It has a straight body orientation. This socket type connector has 64 socket type contacts. Its shell size is 23-1. It has a plug type gender. This product is 49.22 mm long with a diameter of 43.3 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
