GlenairM28840/17AC1G1Steckverbinder, rund
Conn Circular SKT 21 POS ST Cable Mount 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-28840 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 1 | |
| 21 | |
| SKT | |
| 15-1 | |
| No | |
| 32.1 | |
| 61.9 |
Use this M28840/17AC1G1 connector from Glenair for your cylindrical cable housing connection needs. It has a straight body orientation. Its shell size is 15-1. It has a plug type gender. This socket type connector has 21 socket type contacts. This product is 61.9 mm long with a diameter of 32.1 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
