GlenairM28840/3EWSteckverbinderzubehör
Connector Accessories Strain Relief Aluminum Olive Drab Cadmium
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Strain Relief | |
| Connector Circular | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| -65 | |
| 175 | |
| 39.32 | |
| 35.71 | |
| 52.135 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered strain relief M28840/3EW connector accessory from Glenair. This product is 54.49 mm long and 35.7 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
