NKK SwitchesM2B15AA5G30-FCDruckknopfschalter
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 30 | |
| 100000 | |
| 200000 | |
| Red | |
| 8.05 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 4.7 | |
| Actuator/Terminals/N/A | |
| O-Ring(Nitrile Butadiene Rubber)/Epoxy/Process | |
| Glass Fiber/Polyamide | |
| Glass Fiber/Polyamide | |
| Right Angle | |
| -30 | |
| 85 | |
| 12.7 | |
| 27.55 |
Never worry about turning off components or cutting off certain sections of a circuit with this M2B15AA5G30-FC push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has an operating temperature range of -30 °C to 85 °C. The M2B15AA5G30-FC push switch has a PC pin termination style. This product is 12.7 mm long and 27.55 mm. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

