NKK SwitchesM2B15AA5W13-FCDruckknopfschalter
Switch Push Button ON (ON) SPDT Round Plunger 1A 125VAC 30VDC Momentary Bracket Mount/Through Hole PC Pins
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 1@125VAC 30VDC | |
| 1000VAC | |
| 1000 | |
| 20 | |
| 25000 | |
| 200000 | |
| Red | |
| 8.05 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 4.7 | |
| Actuator/Terminals/N/A | |
| O-Ring(Nitrile Butadiene Rubber)/Epoxy/Process | |
| Glass Fiber/Polyamide | |
| Glass Fiber/Polyamide | |
| Straight | |
| -30 | |
| 85 | |
| 16.25 | |
| 8 | |
| 25.55 |
This classic M2B15AA5W13-FC push button switch from NKK Switches will do exactly what you need it to do by turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 125VAC 30VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2B15AA5W13-FC push switch has a PC pin termination style. This product is 16.25 mm long, 25.55 mm tall and 8 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

