GrayhillM3786/4-0870Drehschalter
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 5A 115VAC 28VDC
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP7T | |
| 45 | |
| 7 | |
| 1 | |
| 1 | |
| 5@115VAC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 25000 | |
| 100000 | |
| 0.812 | |
| 6.35 | |
| 11.1 | |
| Non-Shorting | |
| Continuous | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 8 | |
| Melamine | |
| Straight | |
| 11.1 | |
| 29.51 | |
| 29.51 | |
| 48 | |
| 29.51 | |
| 31.07 | |
| 48.24 |
If a two position switch does not do the job, this M3786/4-0870 rotary switch from Grayhill allows more positions for your design needs. It has a SP7T configuration. This device has a maximum current rating of 5 A @ 115VAC. The M3786/4-0870 rotary limit switch has a solder lug termination style. This product is 29.51 mm long, 48.24 mm tall and 31.07 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

