GrayhillM3786/4-3019Drehschalter
Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| 3P4T | |
| 30 | |
| 4 | |
| 3 | |
| 1 | |
| 1@115VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 25000 | |
| 100000 | |
| 0.812 | |
| 6.35 | |
| 11.1 | |
| Non-Shorting | |
| Continuous | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 12 | |
| Melamine | |
| Straight | |
| 11.1 | |
| 29.51 | |
| 29.51 | |
| 48 | |
| 29.51 | |
| 31.07 | |
| 48.24 |
This M3786/4-3019 rotary switch made from Grayhill is great for a wide variety of applications when a two position switch does not cut it. This device has a maximum current rating of 1 A @ 115VAC 28VDC. It has a 3P4T configuration. The M3786/4-3019 rotary limit switch has a solder lug termination style. This product is 29.51 mm long, 48.24 mm tall and 31.07 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 115 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

