GrayhillM3786/4-3876Drehschalter
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 5A 115VAC 28VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP5T | |
| 45 | |
| 5 | |
| 1 | |
| 2 | |
| 5@115VAC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 25000 | |
| 100000 | |
| 0.812 | |
| 6.35 | |
| 11.1 | |
| Non-Shorting | |
| Continuous | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 8 | |
| Melamine | |
| Straight | |
| 11.1 | |
| 29.51 | |
| 29.51 | |
| 55 | |
| 29.51 | |
| 31.07 | |
| 57.02 |
This M3786/4-3876 rotary switch made from Grayhill is great for a wide variety of applications when a two position switch does not cut it. It has a SP5T configuration. This device has a maximum current rating of 5 A @ 115VAC. The M3786/4-3876 rotary limit switch has a solder lug termination style. This product is 29.51 mm long, 57.02 mm tall and 31.07 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

