GrayhillM3786/4-5012Drehschalter
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| DPDT | |
| 30 | |
| 2 | |
| 2 | |
| 1 | |
| 1@115VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 25000 | |
| 100000 | |
| 0.812 | |
| 6.35 | |
| 11.1 | |
| Non-Shorting | |
| Continuous | |
| O-Ring/(Silicone Rubber/Stainless Steel) | |
| Shaft/Panel | |
| O-Ring/(Silicone Rubber/Stainless Steel) | |
| Panel Mount | |
| Solder Lug | |
| 12 | |
| Diallyl | |
| Straight | |
| 11.1 | |
| 29.51 | |
| 29.51 | |
| 48 | |
| 31.07 | |
| 31.07 | |
| 48.24 |
This M3786/4-5012 rotary switch made from Grayhill is great for a wide variety of applications when a two position switch does not cut it. This device has a maximum current rating of 1 A @ 115VAC 28VDC. It has a DPDT configuration. The M3786/4-5012 rotary limit switch has a solder lug termination style. This product is 31.07 mm long, 48.24 mm tall and 31.07 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 115 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

