GrayhillM3786/4-5063Drehschalter
Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| 3P4T | |
| 30 | |
| 4 | |
| 3 | |
| 3 | |
| 1@115VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 25000 | |
| 100000 | |
| 0.812 | |
| 6.35 | |
| 11.1 | |
| Non-Shorting | |
| Continuous | |
| O-Ring/(Silicone Rubber/Stainless Steel) | |
| Shaft/Panel | |
| O-Ring/(Silicone Rubber/Stainless Steel) | |
| Panel Mount | |
| Solder Lug | |
| 12 | |
| Melamine | |
| Straight | |
| 11.1 | |
| 29.51 | |
| 29.51 | |
| 62 | |
| 29.51 | |
| 31.07 | |
| 65.81 |
Expand your design options with this M3786/4-5063 rotary switch from Grayhill by giving more than two switch positions. It has a 3P4T configuration. This device has a maximum current rating of 1 A @ 115VAC 28VDC. The M3786/4-5063 rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 115 VDC. This product is 29.51 mm long, 65.81 mm tall and 31.07 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

