GrayhillM3786/4-5081Drehschalter
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| DP5T | |
| 30 | |
| 5 | |
| 2 | |
| 4 | |
| 1@115VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 25000 | |
| 100000 | |
| 0.812 | |
| 6.35 | |
| 11.1 | |
| Non-Shorting | |
| Continuous | |
| O-Ring/(Silicone Rubber/Stainless Steel) | |
| Shaft/Panel | |
| O-Ring/(Silicone Rubber/Stainless Steel) | |
| Panel Mount | |
| Solder Lug | |
| 12 | |
| Melamine | |
| Straight | |
| 11.1 | |
| 29.51 | |
| 29.51 | |
| 69 | |
| 29.51 | |
| 31.07 | |
| 74.6 |
If a two position switch does not do the job, this M3786/4-5081 rotary switch from Grayhill allows more positions for your design needs. This device has a maximum current rating of 1 A @ 115VAC 28VDC. It has a DP5T configuration. The M3786/4-5081 rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 115 VDC. This product is 29.51 mm long, 74.6 mm tall and 31.07 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

