GrayhillM3786/4-5371Drehschalter
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 1A 115VAC 115VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP10T | |
| 36 | |
| 10 | |
| 1 | |
| 3 | |
| 1@115VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 25000 | |
| 100000 | |
| 0.812 | |
| 6.35 | |
| 11.1 | |
| Non-Shorting | |
| Continuous | |
| O-Ring/(Silicone Rubber/Stainless Steel) | |
| Shaft/Panel | |
| O-Ring/(Silicone Rubber/Stainless Steel) | |
| Panel Mount | |
| Solder Lug | |
| 10 | |
| Melamine | |
| Straight | |
| 11.1 | |
| 25.4 | |
| 25.4 | |
| 51 | |
| 26.97 | |
| 26.97 | |
| 65.81 |
Operated by rotation, this M3786/4-5371 rotary switch from Grayhill gives the ability to have more than just two switch positions. This device has a maximum current rating of 1 A @ 115VAC 28VDC. It has a SP10T configuration. The M3786/4-5371 rotary limit switch has a solder lug termination style. This product is 26.97 mm long, 65.81 mm tall and 26.97 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 115 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

