VishayM39003/01-2279Kondensator, Tantal, fest
Cap Tant Solid 1.2uF 20V 10% (3.43 X 7.26mm) Axial (1%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1.2uF | |
| 10% | |
| 20VDC | |
| 0.3 | |
| Polar | |
| 4 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 3.43 X 7.26 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 10.72 | |
| 7.26 | |
| 3.43 | |
| 0.51 |
This M39003/01-2279 solid tantalum capacitor from Vishay is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.3 μA. It is reliable with a failure rate grade of M. This product is 7.26 mm long with a diameter of 3.43 mm. Its capacitance value is 1.2uF. The M39003/01-2279 solid capacitor has an axial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

