VishayM39003/01-2365Kondensator, Tantal, fest
Cap Tant Solid 3.3uF 50V 10% (4.7 X 12.04mm) Axial (1%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 3.3uF | |
| 10% | |
| 50VDC | |
| 1.2 | |
| Polar | |
| 4 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.7 X 12.04 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 15.49 | |
| 12.04 | |
| 4.7 | |
| 0.51 |
This M39003/01-2365 solid tantalum capacitor from Vishay will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 50 VDC. Its leakage current is 1.2 μA. This solid capacitor has a maximum operating temperature of 125 °C. The M39003/01-2365 solid capacitor has an axial termination style. It is reliable with a failure rate grade of M. It has a tolerance of 10%. This product is 12.04 mm long with a diameter of 4.7 mm. Its capacitance value is 3.3uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

