KEMET CorporationM39003/01-2741Kondensator, Tantal, fest
Cap Tant Solid 100uF 10V 10% (7.34 X 17.42mm) Axial (0.01%FR) 1 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 10% | |
| 10VDC | |
| 1 | |
| Extreme Low | |
| 5 | |
| Polar | |
| 6 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.34 X 17.42 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 20.88 | |
| 17.42 | |
| 7.34 | |
| 0.64 |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this M39003/01-2741 solid tantalum capacitor from Kemet. It can withstand a voltage of 10 VDC. Its leakage current is 5 μA. This solid capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of R. The M39003/01-2741 solid capacitor has an axial termination style. This product is 17.42 mm long with a diameter of 7.34 mm. Its capacitance value is 100uF. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

