VishayM39003/01-6052Kondensator, Tantal, fest
Cap Tant Solid 22uF 15V 5%( 4.7 X 12.04mm) Axial (0.1%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 5% | |
| 15VDC | |
| 2 | |
| Polar | |
| 6 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.7 X 12.04 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 15.49 | |
| 12.04 | |
| 4.7 | |
| 0.51 |
This M39003/01-6052 solid tantalum capacitor from Vishay offers higher stability than aluminum capacitors. It can withstand a voltage of 15 VDC. Its leakage current is 2 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 22uF. The M39003/01-6052 solid capacitor has an axial termination style. It is reliable with a failure rate grade of B. This product is 12.04 mm long with a diameter of 4.7 mm. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

