KEMET CorporationM39003/03-2082Kondensator, Tantal, fest
Cap Tant Solid 22uF 50V 10% (7.34 X 17.42mm) Axial (0.1%FR) 1 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 50VDC | |
| 1 | |
| Standard | |
| 7 | |
| Polar | |
| 6 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.34 X 17.42 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 20.88 | |
| 17.42 | |
| 7.34 | |
| 0.64 |
This M39003/03-2082 tantalum solid capacitor from Kemet has a high capacitance value with a low footprint design. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 7 μA. It has a tolerance of 10%. This product is 17.42 mm long with a diameter of 7.34 mm. It is reliable with a failure rate grade of B. The M39003/03-2082 solid capacitor has an axial termination style. Its capacitance value is 22uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

