KEMET CorporationM39003/09-0282Kondensator, Tantal, fest
Cap Tant Solid 18uF 50V 10%( 7.34 X 17.42mm) Axial (0.01%FR) 0.175 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 18uF | |
| 10% | |
| 50VDC | |
| 0.175 | |
| Low | |
| 2 | |
| 4.5 | |
| Polar | |
| 4 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.34 X 17.42 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 20.88 | |
| 17.42 | |
| 7.34 | |
| 0.64 |
Need a high capacitance value with a low footprint design? Look no further this M39003/09-0282 tantalum solid capacitor from Kemet will get you results. It can withstand a voltage of 50 VDC. Its leakage current is 4.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 18uF. It has a tolerance of 10%. This product is 17.42 mm long with a diameter of 7.34 mm. The M39003/09-0282 solid capacitor has an axial termination style. It is reliable with a failure rate grade of R.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

