VishayM39003/09-0284Kondensator, Tantal, fest
Cap Tant Solid 22uF 50V 10%( 8.92 X 19.96mm) Axial (0.01%FR) 0.16 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 50VDC | |
| 0.16 | |
| Standard | |
| 2.3 | |
| 5.5 | |
| Polar | |
| 4 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 8.92 X 19.96 | |
| -55 | |
| 125 | |
| Bulk | |
| 23.42 | |
| 19.96 | |
| 8.92 | |
| 0.64 |
This M39003/09-0284 solid tantalum capacitor from Vishay has low leakage current. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 5.5 μA. It has a tolerance of 10%. Its capacitance value is 22uF. It is reliable with a failure rate grade of R. The M39003/09-0284 solid capacitor has an axial termination style. This product is 19.96 mm long with a diameter of 8.92 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

