KEMET CorporationM39003/09-2029Kondensator, Tantal, fest
Cap Tant Solid 120uF 15V 10% (8.92 X 19.96mm) Axial (0.1%FR) 0.07 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 120uF | |
| 10% | |
| 15VDC | |
| 0.07 | |
| Low | |
| 3.5 | |
| 9 | |
| Polar | |
| 8 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 8.92 X 19.96 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 23.42 | |
| 19.96 | |
| 8.92 | |
| 0.64 |
This M39003/09-2029 solid tantalum capacitor from Kemet will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 15 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 9 μA. Its capacitance value is 120uF. It is reliable with a failure rate grade of B. It has a tolerance of 10%. This product is 19.96 mm long with a diameter of 8.92 mm. The M39003/09-2029 solid capacitor has an axial termination style.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

