VishayM39006/09-8290Kondensator, Tantal, nass
Cap Tant Wet 180uF 25V 10% (10.31 X 21.03mm) Axial (1%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 180uF | |
| 10% | |
| 25VDC | |
| Standard | |
| 2 | |
| Polar | |
| 54.3 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 21.03 | |
| -55 | |
| 125 | |
| 27.38 | |
| 21.03(Max) | |
| 10.2 | |
| 10.31(Max) | |
| 0.64 |
Have a high-grade application in which you need capacitors? This M39006/09-8290 wet slug tantalum capacitor from Vishay was designed with you in mind yielding a high dielectric constant. It can withstand a voltage of 25 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. It is reliable with a failure rate grade of M. It has a tolerance of 10%. Its capacitance value is 180uF. The M39006/09-8290 wet slug tantalum capacitor has an axial termination style. This product is 21.03(Max) mm long with a diameter of 10.31(Max) mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

