VishayM39006/22-0125Kondensator, Tantal, nass
Cap Tant Wet 10uF 50V 10% (5.56 X 13.08mm) Axial (1%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 10% | |
| 50VDC | |
| Standard | |
| 0.715 | |
| 1 | |
| Polar | |
| 4 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 5.56 X 13.08 | |
| -55 | |
| 125 | |
| 21.81 | |
| 13.08(Max) | |
| 2.6 | |
| 5.56(Max) | |
| 0.64 |
This M39006/22-0125 wet tantalum capacitor from Vishay exhibits a self-healing mechanism from a chemical process that reestablishes the oxide layer dielectric when it is weakened. It can withstand a voltage of 50 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. It is reliable with a failure rate grade of M. The M39006/22-0125 wet slug tantalum capacitor has an axial termination style. It has a tolerance of 10%. Its capacitance value is 10uF. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

