VishayM39006/22-0148Kondensator, Tantal, nass
Cap Tant Wet 20uF 60V 10% (7.92 X 17.88mm) Axial (1%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 20uF | |
| 10% | |
| 60VDC | |
| Standard | |
| 0.93 | |
| 1 | |
| Polar | |
| 7 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.92 X 17.88 | |
| -55 | |
| 125 | |
| 26.61 | |
| 17.88(Max) | |
| 6.2 | |
| 7.92(Max) | |
| 0.64 |
This M39006/22-0148 wet slug tantalum capacitor from Vishay has a high permittivity dielectric layer and small design ideal for high-grade applications. It can withstand a voltage of 60 VDC. Its leakage current is 1 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm. It is reliable with a failure rate grade of M. Its capacitance value is 20uF. It has a tolerance of 10%. The M39006/22-0148 wet slug tantalum capacitor has an axial termination style.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

