VishayM39006/22-0219Kondensator, Tantal, nass
Cap Tant Wet 56uF 125V 20% (10.31 X 28.6mm) Axial (1%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 56uF | |
| 20% | |
| 125VDC | |
| Standard | |
| 1.8 | |
| 10 | |
| Polar | |
| 6.5 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 28.6 | |
| -55 | |
| 125 | |
| 37.33 | |
| 28.6(Max) | |
| 17.7 | |
| 10.31(Max) | |
| 0.64 |
Get longer service life and greater volumetric efficiency by switching to this M39006/22-0219 wet tantalum capacitor from Vishay! It can withstand a voltage of 125 VDC. Its leakage current is 10 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of M. The M39006/22-0219 wet slug tantalum capacitor has an axial termination style. It has a tolerance of 20%. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm. Its capacitance value is 56uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

