VishayM39006/22-0517Kondensator, Tantal, nass
Cap Tant Wet 270uF 15V 10% (10.31 X 21.03mm) Axial (0.01%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 270uF | |
| 10% | |
| 15VDC | |
| Standard | |
| 1.74 | |
| 2 | |
| Polar | |
| 32 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 21.03 | |
| -55 | |
| 125 | |
| 29.76 | |
| 21.03(Max) | |
| 11.6 | |
| 10.31(Max) | |
| 0.64 |
Its high permittivity dielectric layer and small design, this M39006/22-0517 wet slug tantalum capacitor manufactured from Vishay is implemented in high-grade, military, and aerospace applications. It can withstand a voltage of 15 VDC. Its leakage current is 2 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This product is 21.03(Max) mm long with a diameter of 10.31(Max) mm. Its capacitance value is 270uF. It is reliable with a failure rate grade of R. It has a tolerance of 10%. The M39006/22-0517 wet slug tantalum capacitor has an axial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

