VishayM39006/25-0124Kondensator, Tantal, nass
Cap Tant Wet 270uF 25V 10% (7.92 X 17.88mm) Axial (0.1%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 270uF | |
| 10% | |
| 25VDC | |
| Standard | |
| 1.4 | |
| 3 | |
| Polar | |
| 55 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.92 X 17.88 | |
| -55 | |
| 125 | |
| 26.61 | |
| 17.88(Max) | |
| 6.2 | |
| 7.92(Max) | |
| 0.64 |
This M39006/25-0124 wet slug tantalum capacitor from Vishay is a passive device that provides capacitive reactance to circuits. It can withstand a voltage of 25 VDC. Its leakage current is 3 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. The M39006/25-0124 wet slug tantalum capacitor has an axial termination style. It is reliable with a failure rate grade of P. Its capacitance value is 270uF. It has a tolerance of 10%. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

