VishayM39006/25-0256Kondensator, Tantal, nass

Cap Tant Wet 120uF 100V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C

This M39006/25-0256 wet tantalum capacitor from Vishay has on average three times the capacitance by volume than its aluminum counterpart due to higher dielectric constant and dielectric strength. It can withstand a voltage of 100 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 12 μA. It is reliable with a failure rate grade of R. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm. Its capacitance value is 120uF. It has a tolerance of 10%. The M39006/25-0256 wet slug tantalum capacitor has an axial termination style.

Import TariffMay apply to this part

128 Stück: Versand in vsl. 2 Tagen

    Total1.477,38 €Price for 20

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2436+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      Israel
      • In Stock: 128 Stück
      • Price: 73,8688 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.