VishayM39006/25-0258HKondensator, Tantal, nass
Cap Tant Wet 6.8uF 125V 10% (5.56 X 13.08mm) Axial (0.01%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 6.8uF | |
| 10% | |
| 125VDC | |
| Standard | |
| 0.7 | |
| 3 | |
| Polar | |
| 6 | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 5.56 X 13.08 | |
| -55 | |
| 125 | |
| 21.81 | |
| 13.08(Max) | |
| 2.6 | |
| 5.56(Max) | |
| 0.64 |
Not only do you get superior volumetric efficiency and high reliability from this M39006/25-0258H wet tantalum capacitor from Vishay but you also get a long service life. It can withstand a voltage of 125 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 3 μA. It has a tolerance of 10%. Its capacitance value is 6.8uF. It is reliable with a failure rate grade of R. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm. The M39006/25-0258H wet slug tantalum capacitor has an axial termination style.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

