AmphenolM39012/24-0001RF-Steckverbinder
Conn BNC RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| BNC | |
| RCP | |
| Straight | |
| F | |
| Gold | |
| 0 to 4G | |
| 50 | |
| Standard | |
| -65 | |
| 165 | |
| 17.4 | |
| 34 | |
| Panel Mount |
Do you have coaxial cables? This bnc M39012/24-0001 RF connector manufactured from Amphenol is a must for you, it offers low transmission line impedance. This connector's body is plated in silver. It has a straight body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 4G Hz. This product is 34 mm long with a diameter of 17.4 mm. This rf connector has an operating temperature of -65 to 165 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
