KEMET CorporationM39014/01-1485Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.0027uF 100V BX 10% Radial 5.08mm (0.1%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.0027uF | |
| 10% | |
| 100VDC | |
| BX | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Molded | |
| 2.5 | |
| 4.83 X 2.29 X 4.83 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.635 | |
| 4.83 | |
| 2.29 | |
| 4.83 | |
| 5.97 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this M39014/01-1485 multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.0027uF. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. It is reliable with a failure rate grade of P. The M39014/01-1485 MLCC capacitor has a radial termination style. It has a tolerance of 10%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

