KEMET CorporationM39014/01-1495Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 100V BX 10% Radial 5.08mm (0.1%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 100VDC | |
| BX | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Molded | |
| 2.5 | |
| 4.83 X 2.29 X 4.83 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.64 | |
| 4.83 | |
| 2.29 | |
| 4.83 | |
| 5.97 |
This M39014/01-1495 multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 100 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The M39014/01-1495 MLCC capacitor has a radial termination style. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. It has a tolerance of 10%. Its capacitance value is 0.01uF. It is reliable with a failure rate grade of P.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

