Barker MicrofaradsM39018/03-1335MKondensator, Aluminium
Cap Aluminum Lytic 100uF 50V -10% to 75% (16.46 X 33.73mm) Axial 1.33 Ohm 0.241A (1%FR) 105°C
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| -10% to 75% | |
| 50VDC | |
| 1.33 | |
| Standard | |
| 0.241 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Axial | |
| 2 | |
| 16.46 X 33.73 | |
| -55 | |
| 105 | |
| 16.46(Max) | |
| 33.73(Max) | |
| 0.81 |
Use this relatively high equivalent series resistance electrolytic M39018/03-1335M aluminum capacitor from Barker Microfarads, Inc. to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The M39018/03-1335M aluminum electrolytic capacitor has an axial termination style. This product is 33.73(Max) mm long with a diameter of 16.46(Max) mm. It is reliable with a failure rate grade of M. Its capacitance value is 100uF. This part has a lead diameter of 0.81 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

