ITT CorporationM39029/12-149Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| SKT | |
| Crimp | |
| Straight | |
| Cable Mount |
Prevent premature failure by installing this M39029/12-149 connector contact from ITT. It has a socket type gender. It has a straight body orientation. This has a Connector Circular connector. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
