Deutsch GroupM39029/22-192Steckverbinder, Kontakt
Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 7.5 | |
| -65 | |
| 200 | |
| 0.122 | |
| 9.11 | |
| 2.38 | |
| 2.38 | |
| 20 | |
| 20-24 | |
| Cable Mount |
Need a strong connection for your wires? This M39029/22-192 connector contact from Deutsch is the most traditional form of connections binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 7.5 A. This has a Connector Power connector. This connector contact has an operating temperature range of -65 °C to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

