Deutsch GroupM39029/22-605Steckverbinder, Kontakt
Contact SKT 12 Size Crimp ST Cable Mount 12-14AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 23 | |
| -65 | |
| 200 | |
| 11.55 | |
| 4.34 | |
| 4.34 | |
| 12 | |
| 12-14 | |
| Cable Mount |
This M39029/22-605 connector contact from Deutsch will produce a strong wired connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 23 A. This has a Connector Socket connector. This connector contact has a minimum operating temperature of -65 °C and a maximum of 200 °C. This product is 11.55 mm long, 4.34 mm tall and 4.34 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

