ITT CorporationM39029/32-259Steckverbinder, Kontakt
Contact SKT 20 Size Crimp ST Cable Mount
EAR99 | |
Obsolete | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Connector Circular | |
SKT | |
Crimp | |
Straight | |
20 | |
Cable Mount |
This M39029/32-259 connector contact from ITT is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a socket type gender. It has a straight body orientation. This has a Connector Circular connector. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.